TE Connectivity 170022-2 technical specifications.
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.06inch |
| Length | 0.44inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Sealable | No (Without) |
| Stud Diameter | 0.171inch |
| Stud Size | M3 |
| Termination | Circular |
| Tongue Thickness | 0.355mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170022-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.