Quick disconnect terminal for 14-20 AWG wire, featuring a male brass contact with a 2.5mm mating tab width and 0.032-inch tab thickness. Contact plating is tin with a 2µm thickness, and the terminal is non-insulated with support for insulated wire. This free-hanging terminal measures 26.5mm in length and is supplied on tape and reel packaging.
TE Connectivity 170030-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Lead Free | Not Applicable |
| Length | 26.5mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.551inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170030-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.