
Female quick disconnect terminal for 14-20 AWG wire, featuring a brass body and non-insulated design. This receptacle offers a 6.35mm mating tab width and a 21.5mm overall length, with a 7.5mm depth. The terminal is RoHS compliant and supplied on tape and reel for efficient processing.
TE Connectivity 170031-1 technical specifications.
| Body Material | Brass |
| Color | Red |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.846inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.307inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.