
Female quick disconnect terminal for 14-20 AWG wire, featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. This non-insulated receptacle offers a 6.35mm mating tab width and 0.307 inch tab length, with a 0.846 inch overall length. Designed for free-hanging mounting and tape and reel packaging, it supports insulated wire and has a 0.134 inch insulation diameter. RoHS compliant and ELV compliant.
TE Connectivity 170031-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.846inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.307inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170031-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
