
This straight, female receptacle terminal is designed for discrete wire applications, supporting wire gauges from 20AWG to 14AWG. Featuring a 6.35mm mating tab width and a 0.135-inch insulation diameter, it is constructed from brass with a non-insulated design. Operating within a temperature range of -30°C to 105°C, this component is RoHS compliant and packaged on a tape and reel for efficient assembly.
TE Connectivity 170032-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 250 |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170032-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
