Female receptacle terminal for 16-20 AWG discrete wire, featuring a 0.187 inch mating tab width and 0.252 inch tab length. Constructed from brass with a tin plating, this non-insulated component offers a 0.653 inch length and 5.6mm width. Designed for free-hanging mounting, it supports insulated wire with a 0.13 inch insulation diameter and is supplied on tape and reel packaging.
TE Connectivity 170037-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.653inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Width | 5.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170037-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.