Female receptacle terminal for 16-20 AWG discrete wire, featuring a 0.187 inch mating tab width and 0.02 inch tab thickness. This non-insulated terminal offers tin plating with 1um thickness and a 0.646 inch overall length. Designed for free-hanging, straight mounting, it includes insulated wire support and a 0.13 inch insulation diameter. Packaged in a bag of 1000, this RoHS compliant component is suitable for general applications.
TE Connectivity 170038-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.646inch |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170038-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.