TE Connectivity 170043-6 technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170043-6 to view detailed technical specifications.
No datasheet is available for this part.