
TE Connectivity 170048-1 technical specifications.
| Body Material | Brass |
| Contact Gender | Receptacle |
| Contact Material | Brass |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Length | 0.681inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Length | 0.252inch |
| Tab Thickness | 0.019inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.