Ring tongue terminal for 14-18 AWG wire, featuring brass contact material with tin plating. This insulated terminal offers a 5mm stud diameter and a 0.169-inch insulation diameter, supporting crimp termination. Designed for free-hanging mounting, it is RoHS compliant and ELV compliant.
TE Connectivity 170053-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Not Applicable |
| Length | 17.9mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170053-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.