
TE Connectivity 170063-2 technical specifications.
| Insulation Diameter | 0.134inch |
| Length | 20.6mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170063-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.