TE Connectivity 170073-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.11inch |
| Length | 16.7mm |
| Material | Bronze |
| Mount | Cable |
| Packaging | Strip |
| Plating | Bronze, Tin |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170073-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.