TE Connectivity 170083-2 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170083-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.