
Signal and power contact for wire-to-wire applications. Features a crimp termination for discrete wire, accommodating 14-20 AWG with a maximum current rating of 13A. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C and has an insulation diameter of 0.13 inches. This RoHS compliant component is supplied on tape and reel for efficient assembly.
TE Connectivity 170120-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK, AMP |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170120-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.