TE Connectivity 170136-1 technical specifications.
| Insulation | Non-Insulated |
| Insulation Diameter | 1.8mm |
| Mount | Cable |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.