
Female signal and power contact for wire-to-wire connector systems. Features a 13A current rating, brass contact material with tin plating, and accepts 18-24AWG discrete wire. Designed for cable mounting with a crimp termination and an insulation diameter of 2.54mm. Operates within a temperature range of -67°C to 221°C, is RoHS compliant, and ELV compliant. Supplied in tape and reel packaging.
TE Connectivity 170147-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.