
Signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination. Rated for 13A current, accommodating 18-24AWG discrete wire with an insulation diameter of 2.54mm. Constructed from bronze with tin plating, offering a maximum operating temperature of 221°C. RoHS compliant and supplied on tape and reel.
TE Connectivity 170147-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 18.42mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8m |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.