
Female signal and power contact for wire-to-wire connector systems. Features a 13A current rating and 250V voltage rating, designed for 18-24AWG discrete wire with a 2.54mm insulation diameter. Constructed from brass with tin plating, this straight, unshielded contact is suitable for cable mounting and operates within a temperature range of -67°C to 221°C. RoHS compliant and ELV compliant.
TE Connectivity 170148-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 17.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.