Signal & Power Contact, Wire-to-Wire Connector System, Crimp termination for discrete wire. Features 13A current rating, bronze contact material with tin plating, and a 3.81mm height. Designed for 18-24AWG cable, with an insulation diameter of 2.54mm. Operates within a temperature range of -67°C to 221°C. Supplied in a bag of 1000 units.
TE Connectivity 170148-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Height | 3.81mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 17.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shape | Straight |
| Termination | Crimp |
| VDE Tested | No |
| Width | 3.69mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170148-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.