TE Connectivity 170179-1 technical specifications.
| Contact Plating | Unplated |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.6mm |
| Length | 0.688inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.252inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Width | 6.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.181inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.