This quick disconnect terminal is a female receptacle designed for 14-18 AWG discrete wire. Featuring a straight, non-insulated brass body with tin plating, it offers a 5.21mm mating tab width and a 16.8mm length. The terminal includes insulated wire support and accommodates a wire/cable diameter up to 0.141 inches. Packaged in bulk quantities of 1000, this component is RoHS compliant.
TE Connectivity 170180-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.6mm |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.252inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170180-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.