TE Connectivity 170197-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.09inch |
| Material | Brass |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.063inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-In |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.