Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 26-30AWG, it offers a 2A current rating and operates within a -20°C to 105°C temperature range. Constructed from brass with tin plating, this contact has a depth of 2.3mm, height of 2.65mm, and length of 11.6mm, accommodating an insulation diameter of 1.4mm. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 170205-1 technical specifications.
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.65mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.