
Female receptacle terminal for 14-18 AWG discrete wire, featuring brass construction with tin plating. This non-insulated component offers a 6.35mm mating tab width and a 19.9mm length, operating within a -30°C to 105°C temperature range. Designed for tape and reel packaging, it supports insulated wire and has a maximum wire/cable diameter of 4.32mm.
TE Connectivity 170213-2 technical specifications.
| Contact Gender | Receptacle |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.744inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.307inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Width | 7.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170213-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
