
Female receptacle terminal, 20-24AWG wire gauge, featuring brass construction with tin plating for reliable conductivity. This straight, free-hanging terminal offers a 4.75mm mating tab width and 15mm length, with a 2.5mm insulation diameter support. Operating within a -30°C to 105°C temperature range, it is supplied on tape and reel packaging for efficient assembly.
TE Connectivity 170214-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170214-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
