Male, straight signal and power contact for cable mounting, featuring a brass contact material with tin plating. Designed for 14-20AWG wire gauges, it has a 0.135-inch insulation diameter and a 5.5mm depth. Operating temperature range is -22°C to 221°C. Packaged on tape and reel, this RoHS compliant component is unshielded and suitable for automotive applications.
TE Connectivity 170221-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.135inch |
| Lead Free | Not Applicable |
| Length | 25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170221-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.