
This quick disconnect terminal features a brass body with tin plating, designed for 10-15AWG discrete wire. The female receptacle offers a straight orientation and a 6.35mm mating tab width, with a tab length of 0.307 inches, tab thickness of 0.031 inches, and tab width of 0.25 inches. Constructed from brass with tin plating, it includes insulated wire support and a non-insulated design. The terminal has a length of 19.6mm, width of 7.6mm, and depth of 7.6mm, with a wire/cable diameter of 0.197 inches. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 170224-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5mm |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.307inch |
| Tab Thickness | 0.031inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Width | 7.6mm |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.197inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170224-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
