Ring tongue terminal for 18-22 AWG wire, featuring a brass contact with tin plating. This insulated terminal offers a 4.3mm stud diameter (M4) and a 3mm insulation diameter, with a total length of 17.85mm. Designed for free-hanging mounting, it includes insulated wire support and is supplied on tape and reel packaging. RoHS compliant and ELV compliant.
TE Connectivity 170225-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Length | 17.85mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.109inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170225-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.