Female receptacle crimp terminal for 14-20 AWG discrete wire, featuring a brass construction with tin plating. Designed for free-hanging mounting, it supports insulated wire with a maximum insulation diameter of 3.4mm. The terminal has a mating tab width of 6.35mm and a tab thickness of 0.032 inches. Packaged on tape and reel for automated assembly, this non-insulated component is RoHS compliant.
TE Connectivity 170233-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 0.87inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170233-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.