TE Connectivity 170245-2 technical specifications.
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170245-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.