TE Connectivity 170246-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Multimate III+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.