TE Connectivity 170258-1 technical specifications.
| Body Material | Brass |
| Contact Gender | Receptacle |
| Contact Plating | Unplated |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Length | 0.846inch |
| Mating Tab Width | 7.5mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.