
Female receptacle terminal, designed for 12-14 AWG wire, features a tin-plated brass body and tin-plated female contact. This non-insulated, straight orientation component offers a mating tab width of 0.25 inches and a tab thickness of 0.032 inches. Operating within a temperature range of -30°C to 104°C, it is supplied on tape and reel packaging for efficient assembly.
TE Connectivity 170258-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.846inch |
| Mating Tab Width | 7.5mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170258-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
