
Female signal contact for crimp termination, featuring brass construction with 0.8µm tin plating. Rated for 2A current, this straight, unshielded contact accommodates wire gauges from 20AWG to 26AWG and insulation diameters up to 1.91mm. Operating temperature range is -20°C to 105°C. Packaged in strips of 10,000 units.
TE Connectivity 170262-1 technical specifications.
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.3mm |
| Gender | Female |
| Height | 2.7mm |
| Insulation Diameter | 1.91mm |
| Length | 11.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170262-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.