Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 26-30AWG, it offers a 2A current rating and a brass construction with tin plating. Operating temperature range is -20°C to 105°C, with an insulation diameter of 1.4mm. This RoHS compliant component is supplied in strip packaging.
TE Connectivity 170263-1 technical specifications.
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | EI™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.