
Signal socket contact for wire-to-board connector systems. Features a straight, female configuration with gold-plated bronze construction for 2A current rating and 250V operating voltage. Designed for crimp termination of 26-30AWG wire with a 1.4mm insulation diameter. Operates within a -20°C to 105°C temperature range. Supplied in strip packaging.
TE Connectivity 170263-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170263-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.