This quick disconnect terminal features a brass construction with tin plating for reliable conductivity. Designed for 14-20 AWG discrete wire, it offers insulated wire support and a mating tab width of 6.35mm. The non-insulated receptacle has a length of 23mm and a tab thickness of 0.032 inches, with a maximum insulation diameter of 0.134 inches. This free-hanging terminal is RoHS compliant and supplied in a bag of 1000 units.
TE Connectivity 170265-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.