
This quick disconnect terminal is a female receptacle designed for 10-12 AWG discrete wire. Constructed from brass with tin plating, it features a 6.35mm mating tab width and 0.81mm tab thickness. The terminal supports insulated wire with a maximum insulation diameter of 5.08mm and a wire/cable diameter of 0.2 inches. It is RoHS compliant and ELV compliant, offered in bulk packaging of 1000 units.
TE Connectivity 170266-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170266-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
