TE Connectivity 170284-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 5.7mm |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 7.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.