Female signal contact, cable mount, straight orientation, for 14-20AWG wire. Features bronze body and contact material with tin plating. Operates within a temperature range of -22°C to 221°C. Dimensions include 4.6mm depth, 4.9mm height, and 21.5mm length. Packaged on tape and reel, 3500 units per package.
TE Connectivity 170286-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation Diameter | 0.135inch |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.