
TE Connectivity 170289-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 16mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170289-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
