TE Connectivity 170289-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.6mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 4.9mm |
| Lead Free | Not Applicable |
| Length | 21.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170289-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.