TE Connectivity 170292-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Pin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EconoSeal J |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.