TE Connectivity 1703012-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Insulation Diameter | -2.11mm |
| Mating Connector Lock | Yes (With) |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1.5mm System |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703012-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.