
Male pin contact for 1.5mm systems, featuring a straight, unshielded design with crimp termination. Constructed from copper alloy, copper, and copper nickel silicon alloy with tin plating, this component supports wire gauges from 18AWG to 20AWG. Operating within a temperature range of -40°C to 130°C, it measures 29.8mm in length, 4.8mm in depth and height, with a 2.1mm insulation diameter. This RoHS compliant component is sealable and supplied in tape and reel packaging.
TE Connectivity 1703013-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Pin |
| Depth | 4.8mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 29.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Shielding | Unshielded |
| Size | 1.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
