
Female receptacle terminal for discrete wire, featuring a 4.75mm mating tab width and accommodating 24-20AWG wire gauges. Constructed from brass with tin plating, this non-insulated component offers a 2.7mm insulation diameter and supports insulated wire. Operating within a temperature range of -40°C to 221°C, it mounts free hanging and is supplied in tape and reel packaging.
TE Connectivity 170324-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 2.7mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
