
Female crimp terminal for PCB applications, featuring a bronze contact material with nickel plating. Designed for discrete wire types, it supports insulated wire with a maximum wire gauge of 24AWG and a minimum of 20AWG, accommodating a wire/cable diameter of 0.106 inches. This non-insulated terminal offers a mating tab width of 4.75mm and a tab thickness of 0.02 inches, with a tab width of 0.187 inches. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and ELV compliant.
TE Connectivity 170324-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.106inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170324-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
