Female receptacle terminal for discrete wire, designed for cable mounting. Features tin-plated bronze contacts with a mating tab width of 4.75mm. Supports 16-20AWG wire gauge with a maximum insulation diameter of 0.134 inches. Operates within a temperature range of -40°C to 105°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 170325-5 technical specifications.
| Contact Plating | Tin |
| Contact Type | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170325-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.