Female receptacle terminal for 14-18 AWG discrete wire, featuring bronze contact material with tin plating. This non-insulated, free-hanging component offers insulated wire support and a mating tab width of 4.75mm. Operating temperature range is -40°C to 105°C, with a length of 0.85 inches. Packaged on tape and reel for efficient application.
TE Connectivity 170326-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.141inch |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.236inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170326-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.