Female receptacle terminal for 20-24AWG discrete wire, featuring a 0.187 inch mating tab width and 0.02 inch tab thickness. Constructed with a bronze body and tin plating, it offers insulated wire support with a maximum wire/cable diameter of 0.106 inch and insulation diameter of 2.7mm. This non-insulated terminal has a length of 0.85 inches and a depth of 5.6mm, with a 4.75mm mating tab width. Packaged in bags of 1000, it is RoHS compliant.
TE Connectivity 170330-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.106inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.